0039000219-xx-Lx-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0039000219-xx-Lx-D
Molex Jumpers
ML-XT Extraction Video

0039000219-10-L0-D

DigiKey Part Number
0039000219-10-L0-D-ND
Manufacturer
Manufacturer Product Number
0039000219-10-L0-D
Description
10" PRE-CRIMP A2040 BLUE
Customer Reference
Detailed Description
Blue 20 AWG Jumper Lead Pin to Pin Gold 10.0" (254.0mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
10.0" (254.0mm)
Wire Gauge
20 AWG
Contact Finish
Gold
Color
Blue
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1065,92900 Kč659,29 Kč
3058,82767 Kč1 764,83 Kč
5055,97620 Kč2 798,81 Kč
10052,50290 Kč5 250,29 Kč
25048,53120 Kč12 132,80 Kč
50045,93994 Kč22 969,97 Kč
1 00043,65833 Kč43 658,33 Kč
2 50041,05685 Kč102 642,12 Kč
5 00040,36548 Kč201 827,40 Kč
Manufacturers Standard Package
Unit Price without VAT:65,92900 Kč
Unit Price with VAT:79,77409 Kč
Alternate Color
10" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: 65,92900 Kč
10" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 65,92900 Kč
10" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: 65,92900 Kč
10" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 65,92900 Kč
10" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 65,92900 Kč
Alternate Length
2" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 62,37100 Kč
3" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 62,81300 Kč
4" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 63,25500 Kč
5" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 63,69700 Kč
6" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 64,16000 Kč