


0039000219-10-A0-D | |
---|---|
DigiKey Part Number | 0039000219-10-A0-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000219-10-A0-D |
Description | 10" PRE-CRIMP A2040 ORANGE |
Customer Reference | |
Detailed Description | Orange 20 AWG Jumper Lead Pin to Pin Gold 10.0" (254.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 65,24000 Kč | 652,40 Kč |
30 | 58,21300 Kč | 1 746,39 Kč |
50 | 55,39120 Kč | 2 769,56 Kč |
100 | 51,95420 Kč | 5 195,42 Kč |
250 | 48,02400 Kč | 12 006,00 Kč |
500 | 45,45980 Kč | 22 729,90 Kč |
1 000 | 43,20204 Kč | 43 202,04 Kč |
2 500 | 40,62775 Kč | 101 569,38 Kč |
5 000 | 39,94361 Kč | 199 718,05 Kč |
Unit Price without VAT: | 65,24000 Kč |
---|---|
Unit Price with VAT: | 78,94040 Kč |









