



0039000219-10-N0-D | |
|---|---|
DigiKey Part Number | 0039000219-10-N0-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000219-10-N0-D |
Description | 10" PRE-CRIMP A2040 BROWN |
Customer Reference | |
Detailed Description | Brown 20 AWG Jumper Lead Pin to Pin Gold 10.0" (254.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 65,92900 Kč | 659,29 Kč |
| 30 | 58,82767 Kč | 1 764,83 Kč |
| 50 | 55,97620 Kč | 2 798,81 Kč |
| 100 | 52,50290 Kč | 5 250,29 Kč |
| 250 | 48,53120 Kč | 12 132,80 Kč |
| 500 | 45,93994 Kč | 22 969,97 Kč |
| 1 000 | 43,65833 Kč | 43 658,33 Kč |
| 2 500 | 41,05685 Kč | 102 642,12 Kč |
| 5 000 | 40,36548 Kč | 201 827,40 Kč |
| Unit Price without VAT: | 65,92900 Kč |
|---|---|
| Unit Price with VAT: | 79,77409 Kč |











