



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 63,09900 Kč | 630,99 Kč |
| 30 | 56,28167 Kč | 1 688,45 Kč |
| 50 | 53,54080 Kč | 2 677,04 Kč |
| 100 | 50,20200 Kč | 5 020,20 Kč |
| 250 | 46,38712 Kč | 11 596,78 Kč |
| 500 | 43,89800 Kč | 21 949,00 Kč |
| 1 000 | 41,70623 Kč | 41 706,23 Kč |
| 2 500 | 39,20671 Kč | 98 016,78 Kč |
| 5 000 | 38,42504 Kč | 192 125,20 Kč |
| Unit Price without VAT: | 63,09900 Kč |
|---|---|
| Unit Price with VAT: | 76,34979 Kč |











