



0039000219-10-A2 | |
|---|---|
DigiKey Part Number | 0039000219-10-A2-ND |
Manufacturer | |
Manufacturer Product Number | 0039000219-10-A2 |
Description | 10" PRE-CRIMP A2016 ORANGE |
Customer Reference | |
Detailed Description | Orange 22 AWG Jumper Lead Pin to Cable (Round) Gold 10.0" (254.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 27,70200 Kč | 277,02 Kč |
| 30 | 24,51633 Kč | 735,49 Kč |
| 50 | 23,22660 Kč | 1 161,33 Kč |
| 100 | 21,65620 Kč | 2 165,62 Kč |
| 250 | 19,86280 Kč | 4 965,70 Kč |
| 500 | 18,69030 Kč | 9 345,15 Kč |
| 1 000 | 17,65695 Kč | 17 656,95 Kč |
| 2 500 | 16,47777 Kč | 41 194,42 Kč |
| 5 000 | 15,70907 Kč | 78 545,35 Kč |
| Unit Price without VAT: | 27,70200 Kč |
|---|---|
| Unit Price with VAT: | 33,51942 Kč |











