



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25,68100 Kč | 256,81 Kč |
| 30 | 22,70600 Kč | 681,18 Kč |
| 50 | 21,50620 Kč | 1 075,31 Kč |
| 100 | 20,04470 Kč | 2 004,47 Kč |
| 250 | 18,37240 Kč | 4 593,10 Kč |
| 500 | 17,27884 Kč | 8 639,42 Kč |
| 1 000 | 16,31545 Kč | 16 315,45 Kč |
| 2 500 | 15,21574 Kč | 38 039,35 Kč |
| 5 000 | 14,49878 Kč | 72 493,90 Kč |
| Unit Price without VAT: | 25,68100 Kč |
|---|---|
| Unit Price with VAT: | 31,07401 Kč |











