Orange 22 AWG Jumper Lead Pin to Cable (Round) Gold 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 22 AWG Jumper Lead Pin to Cable (Round) Gold 3.00" (76.20mm)
Molex Jumpers
ML-XT Extraction Video

0039000219-03-A2

DigiKey Part Number
0039000219-03-A2-ND
Manufacturer
Manufacturer Product Number
0039000219-03-A2
Description
3" PRE-CRIMP A2016 ORANGE
Customer Reference
Detailed Description
Orange 22 AWG Jumper Lead Pin to Cable (Round) Gold 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
22 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Orange
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Cable (Round)
Number of Conductors
1
Length
3.00" (76.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1024,90400 Kč249,04 Kč
3022,00600 Kč660,18 Kč
5020,83840 Kč1 041,92 Kč
10019,41900 Kč1 941,90 Kč
25017,79288 Kč4 448,22 Kč
50016,73036 Kč8 365,18 Kč
1 00015,79386 Kč15 793,86 Kč
2 50014,72514 Kč36 812,85 Kč
5 00014,02839 Kč70 141,95 Kč
Manufacturers Standard Package
Unit Price without VAT:24,90400 Kč
Unit Price with VAT:30,13384 Kč
Alternate Color
3" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: 24,90400 Kč
3" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: 24,90400 Kč
3" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: 24,90400 Kč
3" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: 24,90400 Kč
3" PRE-CRIMP A2016 RED
In-Stock: 0
Unit Price: 24,90400 Kč
Alternate Length
2" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: 24,50500 Kč
4" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: 25,30300 Kč
5" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: 25,68100 Kč
6" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: 26,08000 Kč
8" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: 26,85600 Kč
Assembly Component