



Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Cable (Round) | Number of Conductors 1 |
Length 3.00" (76.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 24,90400 Kč | 249,04 Kč |
| 30 | 22,00600 Kč | 660,18 Kč |
| 50 | 20,83840 Kč | 1 041,92 Kč |
| 100 | 19,41900 Kč | 1 941,90 Kč |
| 250 | 17,79288 Kč | 4 448,22 Kč |
| 500 | 16,73036 Kč | 8 365,18 Kč |
| 1 000 | 15,79386 Kč | 15 793,86 Kč |
| 2 500 | 14,72514 Kč | 36 812,85 Kč |
| 5 000 | 14,02839 Kč | 70 141,95 Kč |
| Unit Price without VAT: | 24,90400 Kč |
|---|---|
| Unit Price with VAT: | 30,13384 Kč |











