Black 22 AWG Jumper Lead Pin to Cable (Round) Gold 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 22 AWG Jumper Lead Pin to Cable (Round) Gold 3.00" (76.20mm)
Molex Jumpers
ML-XT Extraction Video

0039000219-03-B2

DigiKey Part Number
0039000219-03-B2-ND
Manufacturer
Manufacturer Product Number
0039000219-03-B2
Description
3" PRE-CRIMP A2016 BLACK
Customer Reference
Detailed Description
Black 22 AWG Jumper Lead Pin to Cable (Round) Gold 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
3.00" (76.20mm)
Wire Gauge
22 AWG
Contact Finish
Gold
Color
Black
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1024,90400 Kč249,04 Kč
3022,00600 Kč660,18 Kč
5020,83840 Kč1 041,92 Kč
10019,41900 Kč1 941,90 Kč
25017,79288 Kč4 448,22 Kč
50016,73036 Kč8 365,18 Kč
1 00015,79386 Kč15 793,86 Kč
2 50014,72514 Kč36 812,85 Kč
5 00014,02839 Kč70 141,95 Kč
Manufacturers Standard Package
Unit Price without VAT:24,90400 Kč
Unit Price with VAT:30,13384 Kč
Alternate Color
3" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: 24,90400 Kč
3" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: 24,90400 Kč
3" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: 24,90400 Kč
3" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: 24,90400 Kč
3" PRE-CRIMP A2016 RED
In-Stock: 0
Unit Price: 24,90400 Kč
Alternate Length
2" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: 24,50500 Kč
4" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: 25,30300 Kč
5" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: 25,68100 Kč
6" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: 26,08000 Kč
8" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: 26,85600 Kč