



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,85600 Kč | 268,56 Kč |
| 30 | 23,75567 Kč | 712,67 Kč |
| 50 | 22,50560 Kč | 1 125,28 Kč |
| 100 | 20,98120 Kč | 2 098,12 Kč |
| 250 | 19,23836 Kč | 4 809,59 Kč |
| 500 | 18,09902 Kč | 9 049,51 Kč |
| 1 000 | 17,09510 Kč | 17 095,10 Kč |
| 2 500 | 15,94924 Kč | 39 873,10 Kč |
| 5 000 | 15,20226 Kč | 76 011,30 Kč |
| Unit Price without VAT: | 26,85600 Kč |
|---|---|
| Unit Price with VAT: | 32,49576 Kč |











