



Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Black |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Cable (Round) | Number of Conductors 1 |
Length 2.00" (50.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 24,50500 Kč | 245,05 Kč |
| 30 | 21,65600 Kč | 649,68 Kč |
| 50 | 20,50240 Kč | 1 025,12 Kč |
| 100 | 19,10400 Kč | 1 910,40 Kč |
| 250 | 17,50224 Kč | 4 375,56 Kč |
| 500 | 16,45530 Kč | 8 227,65 Kč |
| 1 000 | 15,53264 Kč | 15 532,64 Kč |
| 2 500 | 14,47955 Kč | 36 198,88 Kč |
| 5 000 | 13,79287 Kč | 68 964,35 Kč |
| Unit Price without VAT: | 24,50500 Kč |
|---|---|
| Unit Price with VAT: | 29,65105 Kč |











