



Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Orange |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Cable (Round) | Number of Conductors 1 |
Length 4.00" (101.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25,30300 Kč | 253,03 Kč |
| 30 | 22,35600 Kč | 670,68 Kč |
| 50 | 21,17440 Kč | 1 058,72 Kč |
| 100 | 19,73180 Kč | 1 973,18 Kč |
| 250 | 18,08264 Kč | 4 520,66 Kč |
| 500 | 17,00502 Kč | 8 502,51 Kč |
| 1 000 | 16,05486 Kč | 16 054,86 Kč |
| 2 500 | 14,97082 Kč | 37 427,05 Kč |
| 5 000 | 14,26382 Kč | 71 319,10 Kč |
| Unit Price without VAT: | 25,30300 Kč |
|---|---|
| Unit Price with VAT: | 30,61663 Kč |











