Green 22 AWG Jumper Lead Pin to Cable (Round) Gold 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 22 AWG Jumper Lead Pin to Cable (Round) Gold 4.00" (101.60mm)
Molex Jumpers
ML-XT Extraction Video

0039000219-04-G2

DigiKey Part Number
0039000219-04-G2-ND
Manufacturer
Manufacturer Product Number
0039000219-04-G2
Description
4" PRE-CRIMP A2016 GREEN
Customer Reference
Detailed Description
Green 22 AWG Jumper Lead Pin to Cable (Round) Gold 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
22 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Green
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Cable (Round)
Number of Conductors
1
Length
4.00" (101.60mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1025,30300 Kč253,03 Kč
3022,35600 Kč670,68 Kč
5021,17440 Kč1 058,72 Kč
10019,73180 Kč1 973,18 Kč
25018,08264 Kč4 520,66 Kč
50017,00502 Kč8 502,51 Kč
1 00016,05486 Kč16 054,86 Kč
2 50014,97082 Kč37 427,05 Kč
5 00014,26382 Kč71 319,10 Kč
Manufacturers Standard Package
Unit Price without VAT:25,30300 Kč
Unit Price with VAT:30,61663 Kč
Alternate Color
4" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: 25,30300 Kč
4" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: 25,30300 Kč
4" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: 25,30300 Kč
4" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: 25,30300 Kč
4" PRE-CRIMP A2016 RED
In-Stock: 0
Unit Price: 25,30300 Kč
Alternate Length
2" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: 24,50500 Kč
3" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: 24,90400 Kč
5" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: 25,68100 Kč
6" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: 26,08000 Kč
8" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: 26,85600 Kč
Assembly Component