Brown 22 AWG Jumper Lead Pin to Cable (Round) Gold 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brown 22 AWG Jumper Lead Pin to Cable (Round) Gold 10.0" (254.0mm)
Molex Jumpers
ML-XT Extraction Video

0039000219-10-N2

DigiKey Part Number
0039000219-10-N2-ND
Manufacturer
Manufacturer Product Number
0039000219-10-N2
Description
10" PRE-CRIMP A2016 BROWN
Customer Reference
Detailed Description
Brown 22 AWG Jumper Lead Pin to Cable (Round) Gold 10.0" (254.0mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
10.0" (254.0mm)
Wire Gauge
22 AWG
Contact Finish
Gold
Color
Brown
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1027,70200 Kč277,02 Kč
3024,51633 Kč735,49 Kč
5023,22660 Kč1 161,33 Kč
10021,65620 Kč2 165,62 Kč
25019,86280 Kč4 965,70 Kč
50018,69030 Kč9 345,15 Kč
1 00017,65695 Kč17 656,95 Kč
2 50016,47777 Kč41 194,42 Kč
5 00015,70907 Kč78 545,35 Kč
Manufacturers Standard Package
Unit Price without VAT:27,70200 Kč
Unit Price with VAT:33,51942 Kč
Alternate Color
10" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: 27,70200 Kč
10" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: 27,70200 Kč
10" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: 27,70200 Kč
10" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: 27,70200 Kč
10" PRE-CRIMP A2016 RED
In-Stock: 0
Unit Price: 27,70200 Kč
Alternate Length
2" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: 24,56500 Kč
3" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: 24,96500 Kč
4" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: 25,36500 Kč
5" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: 25,74400 Kč
6" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: 26,14400 Kč