



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 27,25500 Kč | 272,55 Kč |
| 30 | 24,11267 Kč | 723,38 Kč |
| 50 | 22,84580 Kč | 1 142,29 Kč |
| 100 | 21,30250 Kč | 2 130,25 Kč |
| 250 | 19,53484 Kč | 4 883,71 Kč |
| 500 | 18,38038 Kč | 9 190,19 Kč |
| 1 000 | 17,36241 Kč | 17 362,41 Kč |
| 2 500 | 16,20088 Kč | 40 502,20 Kč |
| 5 000 | 15,44361 Kč | 77 218,05 Kč |
| Unit Price without VAT: | 27,25500 Kč |
|---|---|
| Unit Price with VAT: | 32,97855 Kč |











