



Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Blue |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Cable (Round) | Number of Conductors 1 |
Length 6.00" (152.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 27,07000 Kč | 270,70 Kč |
| 30 | 23,94900 Kč | 718,47 Kč |
| 50 | 22,69080 Kč | 1 134,54 Kč |
| 100 | 21,15790 Kč | 2 115,79 Kč |
| 250 | 19,40228 Kč | 4 850,57 Kč |
| 500 | 18,25566 Kč | 9 127,83 Kč |
| 1 000 | 17,24458 Kč | 17 244,58 Kč |
| 2 500 | 16,09094 Kč | 40 227,35 Kč |
| 5 000 | 15,33880 Kč | 76 694,00 Kč |
| Unit Price without VAT: | 27,07000 Kč |
|---|---|
| Unit Price with VAT: | 32,75470 Kč |











