



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25,49200 Kč | 254,92 Kč |
| 30 | 22,53800 Kč | 676,14 Kč |
| 50 | 21,34660 Kč | 1 067,33 Kč |
| 100 | 19,89350 Kč | 1 989,35 Kč |
| 250 | 18,23216 Kč | 4 558,04 Kč |
| 500 | 17,14612 Kč | 8 573,06 Kč |
| 1 000 | 16,18925 Kč | 16 189,25 Kč |
| 2 500 | 15,09706 Kč | 37 742,65 Kč |
| 5 000 | 14,38485 Kč | 71 924,25 Kč |
| Unit Price without VAT: | 25,49200 Kč |
|---|---|
| Unit Price with VAT: | 30,84532 Kč |











