



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 24,90400 Kč | 249,04 Kč |
| 30 | 22,00600 Kč | 660,18 Kč |
| 50 | 20,84260 Kč | 1 042,13 Kč |
| 100 | 19,42110 Kč | 1 942,11 Kč |
| 250 | 17,79540 Kč | 4 448,85 Kč |
| 500 | 16,73330 Kč | 8 366,65 Kč |
| 1 000 | 15,79680 Kč | 15 796,80 Kč |
| 2 500 | 14,72783 Kč | 36 819,58 Kč |
| 5 000 | 14,03091 Kč | 70 154,55 Kč |
| Unit Price without VAT: | 24,90400 Kč |
|---|---|
| Unit Price with VAT: | 30,13384 Kč |











