Orange 18 AWG Jumper Lead Pin to Cable (Round) Gold 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 18 AWG Jumper Lead Pin to Cable (Round) Gold 2.00" (50.80mm)
Molex Jumpers
ML-XT Extraction Video

0039000219-02-A9

DigiKey Part Number
0039000219-02-A9-ND
Manufacturer
Manufacturer Product Number
0039000219-02-A9
Description
2" PRE-CRIMP A2064 ORANGE
Customer Reference
Detailed Description
Orange 18 AWG Jumper Lead Pin to Cable (Round) Gold 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Orange
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Cable (Round)
Number of Conductors
1
Length
2.00" (50.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1024,73500 Kč247,35 Kč
3021,85667 Kč655,70 Kč
5020,70120 Kč1 035,06 Kč
10019,28930 Kč1 928,93 Kč
25017,67460 Kč4 418,65 Kč
50016,61974 Kč8 309,87 Kč
1 00015,68959 Kč15 689,59 Kč
2 50014,62788 Kč36 569,70 Kč
5 00013,93569 Kč69 678,45 Kč
Manufacturers Standard Package
Unit Price without VAT:24,73500 Kč
Unit Price with VAT:29,92935 Kč
Alternate Color
2" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 24,73500 Kč
2" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 24,73500 Kč
2" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 24,73500 Kč
2" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 24,73500 Kč
2" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 24,73500 Kč
Alternate Length
3" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 25,31900 Kč
4" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 25,90300 Kč
5" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 26,48600 Kč
6" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 27,07000 Kč
8" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 28,23800 Kč
Assembly Component