Violet 18 AWG Jumper Lead Pin to Cable (Round) Gold 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Violet 18 AWG Jumper Lead Pin to Cable (Round) Gold 5.00" (127.00mm)
Molex Jumpers
ML-XT Extraction Video

0039000219-05-V9

DigiKey Part Number
0039000219-05-V9-ND
Manufacturer
Manufacturer Product Number
0039000219-05-V9
Description
5" PRE-CRIMP A2064 VIOLET
Customer Reference
Detailed Description
Violet 18 AWG Jumper Lead Pin to Cable (Round) Gold 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
5.00" (127.00mm)
Wire Gauge
18 AWG
Contact Finish
Gold
Color
Violet
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1026,66700 Kč266,67 Kč
3023,58767 Kč707,63 Kč
5022,35020 Kč1 117,51 Kč
10020,83420 Kč2 083,42 Kč
25019,10148 Kč4 775,37 Kč
50017,96924 Kč8 984,62 Kč
1 00016,97184 Kč16 971,84 Kč
2 50015,83342 Kč39 583,55 Kč
5 00015,09109 Kč75 455,45 Kč
Manufacturers Standard Package
Unit Price without VAT:26,66700 Kč
Unit Price with VAT:32,26707 Kč
Alternate Color
5" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 26,66700 Kč
5" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 26,66700 Kč
5" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 26,66700 Kč
5" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 26,66700 Kč
5" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 26,66700 Kč
Alternate Length
2" PRE-CRIMP A2064 VIOLET
In-Stock: 0
Unit Price: 24,90400 Kč
3" PRE-CRIMP A2064 VIOLET
In-Stock: 0
Unit Price: 25,49200 Kč
4" PRE-CRIMP A2064 VIOLET
In-Stock: 0
Unit Price: 26,08000 Kč
6" PRE-CRIMP A2064 VIOLET
In-Stock: 0
Unit Price: 27,25500 Kč
8" PRE-CRIMP A2064 VIOLET
In-Stock: 0
Unit Price: 28,43100 Kč