



Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Brown |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Cable (Round) | Number of Conductors 1 |
Length 5.00" (127.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,48600 Kč | 264,86 Kč |
| 30 | 23,42767 Kč | 702,83 Kč |
| 50 | 22,19860 Kč | 1 109,93 Kč |
| 100 | 20,69280 Kč | 2 069,28 Kč |
| 250 | 18,97184 Kč | 4 742,96 Kč |
| 500 | 17,84730 Kč | 8 923,65 Kč |
| 1 000 | 16,85667 Kč | 16 856,67 Kč |
| 2 500 | 15,72596 Kč | 39 314,90 Kč |
| 5 000 | 14,98868 Kč | 74 943,40 Kč |
| Unit Price without VAT: | 26,48600 Kč |
|---|---|
| Unit Price with VAT: | 32,04806 Kč |











