Slate 20 AWG Jumper Lead Pin to Cable (Round) Gold 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slate 20 AWG Jumper Lead Pin to Cable (Round) Gold 5.00" (127.00mm)
Molex Jumpers
ML-XT Extraction Video

0039000219-05-S0

DigiKey Part Number
0039000219-05-S0-ND
Manufacturer
Manufacturer Product Number
0039000219-05-S0
Description
5" PRE-CRIMP A2040 SLATE
Customer Reference
Detailed Description
Slate 20 AWG Jumper Lead Pin to Cable (Round) Gold 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
5.00" (127.00mm)
Wire Gauge
20 AWG
Contact Finish
Gold
Color
Slate
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1026,22700 Kč262,27 Kč
3023,18167 Kč695,45 Kč
5021,95560 Kč1 097,78 Kč
10020,46680 Kč2 046,68 Kč
25018,76212 Kč4 690,53 Kč
50017,64840 Kč8 824,20 Kč
1 00016,66653 Kč16 666,53 Kč
2 50015,54608 Kč38 865,20 Kč
5 00014,81543 Kč74 077,15 Kč
Manufacturers Standard Package
Unit Price without VAT:26,22700 Kč
Unit Price with VAT:31,73467 Kč
Alternate Color
5" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: 26,22700 Kč
5" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 26,22700 Kč
5" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 26,22700 Kč
5" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: 26,22700 Kč
5" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 26,22700 Kč
Alternate Length
2" PRE-CRIMP A2040 SLATE
In-Stock: 0
Unit Price: 24,71500 Kč
3" PRE-CRIMP A2040 SLATE
In-Stock: 0
Unit Price: 25,21900 Kč
4" PRE-CRIMP A2040 SLATE
In-Stock: 0
Unit Price: 25,72300 Kč
6" PRE-CRIMP A2040 SLATE
In-Stock: 0
Unit Price: 26,70900 Kč
8" PRE-CRIMP A2040 SLATE
In-Stock: 0
Unit Price: 27,69600 Kč