



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Blue |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Cable (Round) | Number of Conductors 1 |
Length 5.00" (127.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,04900 Kč | 260,49 Kč |
| 30 | 23,02433 Kč | 690,73 Kč |
| 50 | 21,80660 Kč | 1 090,33 Kč |
| 100 | 20,32790 Kč | 2 032,79 Kč |
| 250 | 18,63480 Kč | 4 658,70 Kč |
| 500 | 17,52864 Kč | 8 764,32 Kč |
| 1 000 | 16,55343 Kč | 16 553,43 Kč |
| 2 500 | 15,44058 Kč | 38 601,45 Kč |
| 5 000 | 14,71489 Kč | 73 574,45 Kč |
| Unit Price without VAT: | 26,04900 Kč |
|---|---|
| Unit Price with VAT: | 31,51929 Kč |











