Black 20 AWG Jumper Lead Pin to Cable (Round) Gold 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 20 AWG Jumper Lead Pin to Cable (Round) Gold 5.00" (127.00mm)
Molex Jumpers
ML-XT Extraction Video

0039000219-05-B0

DigiKey Part Number
0039000219-05-B0-ND
Manufacturer
Manufacturer Product Number
0039000219-05-B0
Description
5" PRE-CRIMP A2040 BLACK
Customer Reference
Detailed Description
Black 20 AWG Jumper Lead Pin to Cable (Round) Gold 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Black
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Cable (Round)
Number of Conductors
1
Length
5.00" (127.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1026,22700 Kč262,27 Kč
3023,18167 Kč695,45 Kč
5021,95560 Kč1 097,78 Kč
10020,46680 Kč2 046,68 Kč
25018,76212 Kč4 690,53 Kč
50017,64840 Kč8 824,20 Kč
1 00016,66653 Kč16 666,53 Kč
2 50015,54608 Kč38 865,20 Kč
5 00014,81543 Kč74 077,15 Kč
Manufacturers Standard Package
Unit Price without VAT:26,22700 Kč
Unit Price with VAT:31,73467 Kč
Alternate Color
5" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 26,22700 Kč
5" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 26,22700 Kč
5" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: 26,22700 Kč
5" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 26,22700 Kč
5" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 26,22700 Kč
Alternate Length
2" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: 24,71500 Kč
3" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: 25,21900 Kč
4" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: 25,72300 Kč
6" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: 26,70900 Kč
8" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: 27,69600 Kč
Assembly Component