



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 24,71500 Kč | 247,15 Kč |
| 30 | 21,84500 Kč | 655,35 Kč |
| 50 | 20,68720 Kč | 1 034,36 Kč |
| 100 | 19,27410 Kč | 1 927,41 Kč |
| 250 | 17,65932 Kč | 4 414,83 Kč |
| 500 | 16,60396 Kč | 8 301,98 Kč |
| 1 000 | 15,67375 Kč | 15 673,75 Kč |
| 2 500 | 14,61234 Kč | 36 530,85 Kč |
| 5 000 | 13,92016 Kč | 69 600,80 Kč |
| Unit Price without VAT: | 24,71500 Kč |
|---|---|
| Unit Price with VAT: | 29,90515 Kč |











