



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25,72300 Kč | 257,23 Kč |
| 30 | 22,73400 Kč | 682,02 Kč |
| 50 | 21,53560 Kč | 1 076,78 Kč |
| 100 | 20,06990 Kč | 2 006,99 Kč |
| 250 | 18,39508 Kč | 4 598,77 Kč |
| 500 | 17,30068 Kč | 8 650,34 Kč |
| 1 000 | 16,33602 Kč | 16 336,02 Kč |
| 2 500 | 15,23514 Kč | 38 087,85 Kč |
| 5 000 | 14,51739 Kč | 72 586,95 Kč |
| Unit Price without VAT: | 25,72300 Kč |
|---|---|
| Unit Price with VAT: | 31,12483 Kč |











