Socket Contact Tin 18-24 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Tin 18-24 AWG Crimp Power
Molex FiT City

0039000213

DigiKey Part Number
WM3117TR-ND - Tape & Reel (TR)
WM3117CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0039000213
Description
CONN SOCKET 18-24AWG CRIMP TIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 18-24 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
18-24 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
100.0µin (2.54µm)
Type
Power
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 980
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
103,33900 Kč33,39 Kč
253,12440 Kč78,11 Kč
502,97340 Kč148,67 Kč
1002,83050 Kč283,05 Kč
2502,65248 Kč663,12 Kč
5002,52522 Kč1 262,61 Kč
1 0002,40448 Kč2 404,48 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,09345 Kč8 373,80 Kč
8 0001,99345 Kč15 947,60 Kč
12 0001,93722 Kč23 246,64 Kč
20 0001,86864 Kč37 372,80 Kč
28 0001,82482 Kč51 094,96 Kč
40 0001,77948 Kč71 179,20 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč