


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,65400 Kč | 36,54 Kč |
| 25 | 3,42680 Kč | 85,67 Kč |
| 50 | 3,26300 Kč | 163,15 Kč |
| 100 | 3,10770 Kč | 310,77 Kč |
| 250 | 2,91284 Kč | 728,21 Kč |
| 500 | 2,77342 Kč | 1 386,71 Kč |
| 1 000 | 2,64092 Kč | 2 640,92 Kč |
| 2 500 | 2,47541 Kč | 6 188,53 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |




















