



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 57,53000 Kč | 575,30 Kč |
| 30 | 53,22133 Kč | 1 596,64 Kč |
| 50 | 51,33680 Kč | 2 566,84 Kč |
| 100 | 48,88440 Kč | 4 888,44 Kč |
| 250 | 45,82248 Kč | 11 455,62 Kč |
| 500 | 43,63538 Kč | 21 817,69 Kč |
| 1 000 | 41,55375 Kč | 41 553,75 Kč |
| 2 500 | 38,95404 Kč | 97 385,10 Kč |
| 5 000 | 37,09726 Kč | 185 486,30 Kč |
| Unit Price without VAT: | 57,53000 Kč |
|---|---|
| Unit Price with VAT: | 69,61130 Kč |











