


Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 52,11700 Kč | 521,17 Kč |
30 | 48,22133 Kč | 1 446,64 Kč |
50 | 46,51340 Kč | 2 325,67 Kč |
100 | 44,29080 Kč | 4 429,08 Kč |
250 | 41,51668 Kč | 10 379,17 Kč |
500 | 39,53534 Kč | 19 767,67 Kč |
1 000 | 37,64898 Kč | 37 648,98 Kč |
2 500 | 35,29368 Kč | 88 234,20 Kč |
5 000 | 33,61108 Kč | 168 055,40 Kč |
Unit Price without VAT: | 52,11700 Kč |
---|---|
Unit Price with VAT: | 63,06157 Kč |









