


Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 53,72100 Kč | 537,21 Kč |
30 | 49,70733 Kč | 1 491,22 Kč |
50 | 47,94640 Kč | 2 397,32 Kč |
100 | 45,65520 Kč | 4 565,52 Kč |
250 | 42,79648 Kč | 10 699,12 Kč |
500 | 40,75348 Kč | 20 376,74 Kč |
1 000 | 38,80900 Kč | 38 809,00 Kč |
2 500 | 36,38126 Kč | 90 953,15 Kč |
5 000 | 34,64691 Kč | 173 234,55 Kč |
Unit Price without VAT: | 53,72100 Kč |
---|---|
Unit Price with VAT: | 65,00241 Kč |









