Blue 18 AWG Jumper Lead Socket to Socket Gold 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 18 AWG Jumper Lead Socket to Socket Gold 6.00" (152.40mm)
Molex Jumpers
ML-XT Extraction Video

0039000181-06-L9-D

DigiKey Part Number
0039000181-06-L9-D-ND
Manufacturer
Manufacturer Product Number
0039000181-06-L9-D
Description
6" PRE-CRIMP A2064 BLUE
Customer Reference
Detailed Description
Blue 18 AWG Jumper Lead Socket to Socket Gold 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
6.00" (152.40mm)
Wire Gauge
18 AWG
Contact Finish
Gold
Color
Blue
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1054,15400 Kč541,54 Kč
3050,10833 Kč1 503,25 Kč
5048,33320 Kč2 416,66 Kč
10046,02340 Kč4 602,34 Kč
25043,14164 Kč10 785,41 Kč
50041,08216 Kč20 541,08 Kč
1 00039,12200 Kč39 122,00 Kč
2 50036,67469 Kč91 686,72 Kč
5 00034,92635 Kč174 631,75 Kč
Manufacturers Standard Package
Unit Price without VAT:54,15400 Kč
Unit Price with VAT:65,52634 Kč
Alternate Color
6" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 54,15400 Kč
6" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 54,15400 Kč
6" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 54,15400 Kč
6" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 54,15400 Kč
6" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 54,15400 Kč
Alternate Length
2" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 51,99100 Kč
3" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 52,53700 Kč
4" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 53,08300 Kč
5" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 53,60800 Kč
8" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 55,22500 Kč