



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 54,15400 Kč | 541,54 Kč |
| 30 | 50,10833 Kč | 1 503,25 Kč |
| 50 | 48,33320 Kč | 2 416,66 Kč |
| 100 | 46,02340 Kč | 4 602,34 Kč |
| 250 | 43,14164 Kč | 10 785,41 Kč |
| 500 | 41,08216 Kč | 20 541,08 Kč |
| 1 000 | 39,12200 Kč | 39 122,00 Kč |
| 2 500 | 36,67469 Kč | 91 686,72 Kč |
| 5 000 | 34,92635 Kč | 174 631,75 Kč |
| Unit Price without VAT: | 54,15400 Kč |
|---|---|
| Unit Price with VAT: | 65,52634 Kč |











