Orange 18 AWG Jumper Lead Socket to Socket Gold 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 18 AWG Jumper Lead Socket to Socket Gold 6.00" (152.40mm)
Molex Jumpers
ML-XT Extraction Video

0039000181-06-A9-D

DigiKey Part Number
0039000181-06-A9-D-ND
Manufacturer
Manufacturer Product Number
0039000181-06-A9-D
Description
6" PRE-CRIMP A2064 ORANGE
Customer Reference
Detailed Description
Orange 18 AWG Jumper Lead Socket to Socket Gold 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Orange
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
6.00" (152.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1054,15400 Kč541,54 Kč
3050,10833 Kč1 503,25 Kč
5048,33320 Kč2 416,66 Kč
10046,02340 Kč4 602,34 Kč
25043,14164 Kč10 785,41 Kč
50041,08216 Kč20 541,08 Kč
1 00039,12200 Kč39 122,00 Kč
2 50036,67469 Kč91 686,72 Kč
5 00034,92635 Kč174 631,75 Kč
Manufacturers Standard Package
Unit Price without VAT:54,15400 Kč
Unit Price with VAT:65,52634 Kč
Alternate Color
6" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 54,15400 Kč
6" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 54,15400 Kč
6" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 54,15400 Kč
6" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 54,15400 Kč
6" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 54,15400 Kč
Alternate Length
2" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 51,99100 Kč
3" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 52,53700 Kč
4" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 53,08300 Kč
5" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 53,60800 Kč
8" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 55,22500 Kč
Assembly Component