



Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Orange |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 8.00" (203.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 55,22500 Kč | 552,25 Kč |
| 30 | 51,10200 Kč | 1 533,06 Kč |
| 50 | 49,29500 Kč | 2 464,75 Kč |
| 100 | 46,93890 Kč | 4 693,89 Kč |
| 250 | 43,99836 Kč | 10 999,59 Kč |
| 500 | 41,89856 Kč | 20 949,28 Kč |
| 1 000 | 39,89956 Kč | 39 899,56 Kč |
| 2 500 | 37,40382 Kč | 93 509,55 Kč |
| 5 000 | 35,62046 Kč | 178 102,30 Kč |
| Unit Price without VAT: | 55,22500 Kč |
|---|---|
| Unit Price with VAT: | 66,82225 Kč |











