



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 52,53700 Kč | 525,37 Kč |
| 30 | 48,61033 Kč | 1 458,31 Kč |
| 50 | 46,88860 Kč | 2 344,43 Kč |
| 100 | 44,64800 Kč | 4 464,80 Kč |
| 250 | 41,85152 Kč | 10 462,88 Kč |
| 500 | 39,85420 Kč | 19 927,10 Kč |
| 1 000 | 37,95263 Kč | 37 952,63 Kč |
| 2 500 | 35,57834 Kč | 88 945,85 Kč |
| 5 000 | 33,88216 Kč | 169 410,80 Kč |
| Unit Price without VAT: | 52,53700 Kč |
|---|---|
| Unit Price with VAT: | 63,56977 Kč |











