Blue 18 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 18 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm)
Molex Jumpers
ML-XT Extraction Video

0039000181-03-L9-D

DigiKey Part Number
0039000181-03-L9-D-ND
Manufacturer
Manufacturer Product Number
0039000181-03-L9-D
Description
3" PRE-CRIMP A2064 BLUE
Customer Reference
Detailed Description
Blue 18 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Blue
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
3.00" (76.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1052,53700 Kč525,37 Kč
3048,61033 Kč1 458,31 Kč
5046,88860 Kč2 344,43 Kč
10044,64800 Kč4 464,80 Kč
25041,85152 Kč10 462,88 Kč
50039,85420 Kč19 927,10 Kč
1 00037,95263 Kč37 952,63 Kč
2 50035,57834 Kč88 945,85 Kč
5 00033,88216 Kč169 410,80 Kč
Manufacturers Standard Package
Unit Price without VAT:52,53700 Kč
Unit Price with VAT:63,56977 Kč
Alternate Color
3" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 52,53700 Kč
3" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 52,53700 Kč
3" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 52,53700 Kč
3" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 52,53700 Kč
3" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 52,53700 Kč
Alternate Length
2" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 51,99100 Kč
4" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 53,08300 Kč
5" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 53,60800 Kč
6" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 54,15400 Kč
8" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 55,22500 Kč
Assembly Component