


Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 53,17900 Kč | 531,79 Kč |
30 | 49,21433 Kč | 1 476,43 Kč |
50 | 47,46740 Kč | 2 373,37 Kč |
100 | 45,20110 Kč | 4 520,11 Kč |
250 | 42,36988 Kč | 10 592,47 Kč |
500 | 40,34772 Kč | 20 173,86 Kč |
1 000 | 38,42260 Kč | 38 422,60 Kč |
2 500 | 36,01907 Kč | 90 047,68 Kč |
5 000 | 34,30172 Kč | 171 508,60 Kč |
Unit Price without VAT: | 53,17900 Kč |
---|---|
Unit Price with VAT: | 64,34659 Kč |









