



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 53,60800 Kč | 536,08 Kč |
| 30 | 49,61133 Kč | 1 488,34 Kč |
| 50 | 47,85020 Kč | 2 392,51 Kč |
| 100 | 45,56570 Kč | 4 556,57 Kč |
| 250 | 42,71160 Kč | 10 677,90 Kč |
| 500 | 40,67312 Kč | 20 336,56 Kč |
| 1 000 | 38,73249 Kč | 38 732,49 Kč |
| 2 500 | 36,30957 Kč | 90 773,93 Kč |
| 5 000 | 34,57837 Kč | 172 891,85 Kč |
| Unit Price without VAT: | 53,60800 Kč |
|---|---|
| Unit Price with VAT: | 64,86568 Kč |











