Brown 18 AWG Jumper Lead Socket to Socket Gold 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brown 18 AWG Jumper Lead Socket to Socket Gold 5.00" (127.00mm)
Molex Jumpers
ML-XT Extraction Video

0039000181-05-N9-D

DigiKey Part Number
0039000181-05-N9-D-ND
Manufacturer
Manufacturer Product Number
0039000181-05-N9-D
Description
5" PRE-CRIMP A2064 BROWN
Customer Reference
Detailed Description
Brown 18 AWG Jumper Lead Socket to Socket Gold 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Brown
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
5.00" (127.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1053,60800 Kč536,08 Kč
3049,61133 Kč1 488,34 Kč
5047,85020 Kč2 392,51 Kč
10045,56570 Kč4 556,57 Kč
25042,71160 Kč10 677,90 Kč
50040,67312 Kč20 336,56 Kč
1 00038,73249 Kč38 732,49 Kč
2 50036,30957 Kč90 773,93 Kč
5 00034,57837 Kč172 891,85 Kč
Manufacturers Standard Package
Unit Price without VAT:53,60800 Kč
Unit Price with VAT:64,86568 Kč
Alternate Color
5" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 53,60800 Kč
5" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 53,60800 Kč
5" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 53,60800 Kč
5" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 53,60800 Kč
5" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 53,60800 Kč
Alternate Length
2" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 51,99100 Kč
3" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 52,53700 Kč
4" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 53,08300 Kč
6" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 54,15400 Kč
8" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 55,22500 Kč
Assembly Component