Brown 18 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brown 18 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm)
Molex Jumpers
ML-XT Extraction Video

0039000181-02-N9-D

DigiKey Part Number
0039000181-02-N9-D-ND
Manufacturer
Manufacturer Product Number
0039000181-02-N9-D
Description
2" PRE-CRIMP A2064 BROWN
Customer Reference
Detailed Description
Brown 18 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Brown
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
2.00" (50.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1051,99100 Kč519,91 Kč
3048,11333 Kč1 443,40 Kč
5046,40560 Kč2 320,28 Kč
10044,18820 Kč4 418,82 Kč
25041,42148 Kč10 355,37 Kč
50039,44432 Kč19 722,16 Kč
1 00037,56227 Kč37 562,27 Kč
2 50035,21247 Kč88 031,18 Kč
5 00033,53360 Kč167 668,00 Kč
Manufacturers Standard Package
Unit Price without VAT:51,99100 Kč
Unit Price with VAT:62,90911 Kč
Alternate Color
2" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 51,99100 Kč
2" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 51,99100 Kč
2" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 51,99100 Kč
2" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 51,99100 Kč
2" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 51,99100 Kč
Alternate Length
3" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 52,53700 Kč
4" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 53,08300 Kč
5" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 53,60800 Kč
6" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 54,15400 Kč
8" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 55,22500 Kč
Assembly Component