



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 51,99100 Kč | 519,91 Kč |
| 30 | 48,11333 Kč | 1 443,40 Kč |
| 50 | 46,40560 Kč | 2 320,28 Kč |
| 100 | 44,18820 Kč | 4 418,82 Kč |
| 250 | 41,42148 Kč | 10 355,37 Kč |
| 500 | 39,44432 Kč | 19 722,16 Kč |
| 1 000 | 37,56227 Kč | 37 562,27 Kč |
| 2 500 | 35,21247 Kč | 88 031,18 Kč |
| 5 000 | 33,53360 Kč | 167 668,00 Kč |
| Unit Price without VAT: | 51,99100 Kč |
|---|---|
| Unit Price with VAT: | 62,90911 Kč |











