



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 53,08300 Kč | 530,83 Kč |
| 30 | 49,11433 Kč | 1 473,43 Kč |
| 50 | 47,37140 Kč | 2 368,57 Kč |
| 100 | 45,10790 Kč | 4 510,79 Kč |
| 250 | 42,28156 Kč | 10 570,39 Kč |
| 500 | 40,26366 Kč | 20 131,83 Kč |
| 1 000 | 38,34277 Kč | 38 342,77 Kč |
| 2 500 | 35,94421 Kč | 89 860,52 Kč |
| 5 000 | 34,23052 Kč | 171 152,60 Kč |
| Unit Price without VAT: | 53,08300 Kč |
|---|---|
| Unit Price with VAT: | 64,23043 Kč |











