



Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Brown |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 12.0" (304.8mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 57,38800 Kč | 573,88 Kč |
| 30 | 53,09000 Kč | 1 592,70 Kč |
| 50 | 51,21000 Kč | 2 560,50 Kč |
| 100 | 48,76370 Kč | 4 876,37 Kč |
| 250 | 45,70928 Kč | 11 427,32 Kč |
| 500 | 43,52760 Kč | 21 763,80 Kč |
| 1 000 | 41,45110 Kč | 41 451,10 Kč |
| 2 500 | 38,85781 Kč | 97 144,53 Kč |
| 5 000 | 37,00562 Kč | 185 028,10 Kč |
| Unit Price without VAT: | 57,38800 Kč |
|---|---|
| Unit Price with VAT: | 69,43948 Kč |











