



Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Slate |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 2.00" (50.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 51,99100 Kč | 519,91 Kč |
| 30 | 48,11333 Kč | 1 443,40 Kč |
| 50 | 46,40560 Kč | 2 320,28 Kč |
| 100 | 44,18820 Kč | 4 418,82 Kč |
| 250 | 41,42148 Kč | 10 355,37 Kč |
| 500 | 39,44432 Kč | 19 722,16 Kč |
| 1 000 | 37,56227 Kč | 37 562,27 Kč |
| 2 500 | 35,21247 Kč | 88 031,18 Kč |
| 5 000 | 33,53360 Kč | 167 668,00 Kč |
| Unit Price without VAT: | 51,99100 Kč |
|---|---|
| Unit Price with VAT: | 62,90911 Kč |











