



Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Slate |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 4.00" (101.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 53,08300 Kč | 530,83 Kč |
| 30 | 49,11433 Kč | 1 473,43 Kč |
| 50 | 47,37140 Kč | 2 368,57 Kč |
| 100 | 45,10790 Kč | 4 510,79 Kč |
| 250 | 42,28156 Kč | 10 570,39 Kč |
| 500 | 40,26366 Kč | 20 131,83 Kč |
| 1 000 | 38,34277 Kč | 38 342,77 Kč |
| 2 500 | 35,94421 Kč | 89 860,52 Kč |
| 5 000 | 34,23052 Kč | 171 152,60 Kč |
| Unit Price without VAT: | 53,08300 Kč |
|---|---|
| Unit Price with VAT: | 64,23043 Kč |











