Slate 18 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slate 18 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm)
Molex Jumpers
ML-XT Extraction Video

0039000181-08-S9-D

DigiKey Part Number
0039000181-08-S9-D-ND
Manufacturer
Manufacturer Product Number
0039000181-08-S9-D
Description
8" PRE-CRIMP A2064 SLATE
Customer Reference
Detailed Description
Slate 18 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Slate
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
8.00" (203.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1055,22500 Kč552,25 Kč
3051,10200 Kč1 533,06 Kč
5049,29500 Kč2 464,75 Kč
10046,93890 Kč4 693,89 Kč
25043,99836 Kč10 999,59 Kč
50041,89856 Kč20 949,28 Kč
1 00039,89956 Kč39 899,56 Kč
2 50037,40382 Kč93 509,55 Kč
5 00035,62046 Kč178 102,30 Kč
Manufacturers Standard Package
Unit Price without VAT:55,22500 Kč
Unit Price with VAT:66,82225 Kč
Alternate Color
8" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 55,22500 Kč
8" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 55,22500 Kč
8" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 55,22500 Kč
8" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 55,22500 Kč
8" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 55,22500 Kč
Alternate Length
2" PRE-CRIMP A2064 SLATE
In-Stock: 0
Unit Price: 51,99100 Kč
3" PRE-CRIMP A2064 SLATE
In-Stock: 0
Unit Price: 52,53700 Kč
4" PRE-CRIMP A2064 SLATE
In-Stock: 0
Unit Price: 53,08300 Kč
5" PRE-CRIMP A2064 SLATE
In-Stock: 0
Unit Price: 53,60800 Kč
6" PRE-CRIMP A2064 SLATE
In-Stock: 0
Unit Price: 54,15400 Kč
Assembly Component