Socket Contact Tin 22-28 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0039000160

DigiKey Part Number
WM9661TR-ND - Tape & Reel (TR)
WM9661CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0039000160
Description
CONN SOCKET 22-28AWG CRIMP TIN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 22-28 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-28 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 256 428
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,59600 Kč15,96 Kč
251,48680 Kč37,17 Kč
501,41940 Kč70,97 Kč
1001,35020 Kč135,02 Kč
2501,26492 Kč316,23 Kč
5001,20444 Kč602,22 Kč
1 0001,14670 Kč1 146,70 Kč
2 5001,07476 Kč2 686,90 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 0000,91931 Kč11 031,72 Kč
24 0000,87541 Kč21 009,84 Kč
36 0000,85071 Kč30 625,56 Kč
60 0000,82060 Kč49 236,00 Kč
84 0000,80135 Kč67 313,40 Kč
120 0000,78145 Kč93 774,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč