Socket Contact Tin 22-28 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0039000065

DigiKey Part Number
WM3111TR-ND - Tape & Reel (TR)
WM3111CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0039000065
Description
CONN SOCKET 22-28AWG CRIMP TIN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 22-28 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-28 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41 255
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
102,75100 Kč27,51 Kč
252,57000 Kč64,25 Kč
502,44840 Kč122,42 Kč
1002,33080 Kč233,08 Kč
2502,18548 Kč546,37 Kč
5002,08048 Kč1 040,24 Kč
1 0001,98116 Kč1 981,16 Kč
2 5001,85690 Kč4 642,25 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0001,78049 Kč10 682,94 Kč
12 0001,69547 Kč20 345,64 Kč
18 0001,64764 Kč29 657,52 Kč
30 0001,58932 Kč47 679,60 Kč
42 0001,55205 Kč65 186,10 Kč
60 0001,51350 Kč90 810,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč