



0039000059-06-Y4 | |
|---|---|
DigiKey Part Number | 0039000059-06-Y4-ND |
Manufacturer | |
Manufacturer Product Number | 0039000059-06-Y4 |
Description | 6" PRE-CRIMP A2015 YELLOW |
Customer Reference | |
Detailed Description | Yellow 24 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,71400 Kč | 127,14 Kč |
| 30 | 11,76000 Kč | 352,80 Kč |
| 50 | 11,34180 Kč | 567,09 Kč |
| 100 | 10,79870 Kč | 1 079,87 Kč |
| 250 | 10,12168 Kč | 2 530,42 Kč |
| 500 | 9,63796 Kč | 4 818,98 Kč |
| 1 000 | 9,17780 Kč | 9 177,80 Kč |
| 2 500 | 8,60305 Kč | 21 507,62 Kč |
| 5 000 | 8,19249 Kč | 40 962,45 Kč |
| Unit Price without VAT: | 12,71400 Kč |
|---|---|
| Unit Price with VAT: | 15,38394 Kč |











